CD45-E2GA102M-VKA | TDK

Ceramic capacitor, 1 nF, 440 V (AC), ±20 %, radial, pitch 10 mm, E, CD45-E2GA102M-VKA

Order No.: 75D8524
EAN: 4099879796264
MPN:
CD45-E2GA102M-VKA
Series: CD45
CD45-E2GA102M-VKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0940 €
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (AC) 440 V
Tolerance ±20 %
Dielectric material E
Design radial
Grid 10 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
diameter 7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes