CD45-B2GA471K-NKA | TDK

Ceramic capacitor, 470 pF, 400 V (AC), ±10 %, radial, pitch 10 mm, B, CD45-B2GA471K-NKA

Order No.: 75D8520
EAN: 4099879796226
MPN:
CD45-B2GA471K-NKA
Series: CD45
CD45-B2GA471K-NKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1238 €
Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (AC) 400 V
Tolerance ±10 %
Dielectric material B
Design radial
Grid 10 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
diameter 8 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes