CD45-B2GA221K-GKA | TDK

Ceramic capacitor, 220 pF, 400 V (AC), ±10 %, radial, pitch 10 mm, B, CD45-B2GA221K-GKA

Order No.: 75D8513
EAN: 4099879796158
MPN:
CD45-B2GA221K-GKA
Series: CD45
CD45-B2GA221K-GKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0976 €
Technical specifications
Filter Property Value
Capacity 220 pF
Rated voltage (AC) 400 V
Tolerance ±10 %
Dielectric material B
Design radial
Grid 10 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
diameter 6.5 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes