CD45-B2GA151K-GKA | TDK
Ceramic capacitor, 150 pF, 400 V (AC), ±10 %, radial, pitch 10 mm, B, CD45-B2GA151K-GKA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 pF | |
| Rated voltage (AC) | 400 V | |
| Tolerance | ±10 % | |
| Dielectric material | B | |
| Design | radial | |
| Grid | 10 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C | |
| diameter | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |