CC45SL3JD470JYNNA | TDK
Ceramic capacitor, 47 pF, 6 kV (DC), ±5 %, radial, pitch 7.5 mm, SL, CC45SL3JD470JYNNA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 pF | |
| Rated voltage (DC) | 6 kV | |
| Tolerance | ±5 % | |
| Dielectric material | SL | |
| Design | radial | |
| Grid | 7.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |