CC45SL3JD050DYGNA | TDK

Ceramic capacitor, 5 pF, 6 kV (DC), ±0.5 pF, radial, pitch 7.5 mm, SL, CC45SL3JD050DYGNA

Order No.: 75D8470
EAN: 4099879795762
MPN:
CC45SL3JD050DYGNA
Series: CC45
CC45SL3JD050DYGNA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
221.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1107 €
Technical specifications
Filter Property Value
Capacity 5 pF
Rated voltage (DC) 6 kV
Tolerance ±0.5 pF
Dielectric material SL
Design radial
Grid 7.5 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
diameter 7.5 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes