CC45SL3DD680JYNNA | TDK

Ceramic capacitor, 68 pF, 2 kV (DC), ±5 %, radial, pitch 5 mm, SL, CC45SL3DD680JYNNA

Order No.: 75D8411
EAN: 4099879795175
MPN:
CC45SL3DD680JYNNA
Series: CC45
CC45SL3DD680JYNNA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0833 €
Technical specifications
Filter Property Value
Capacity 68 pF
Rated voltage (DC) 2 kV
Tolerance ±5 %
Dielectric material SL
Design radial
Grid 5 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
diameter 6.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes