CC45SL3AD271JYGNA | TDK

Ceramic capacitor, 270 pF, 1 kV (DC), ±5 %, radial, pitch 5 mm, SL, CC45SL3AD271JYGNA

Order No.: 75D8326
EAN: 4099879794352
MPN:
CC45SL3AD271JYGNA
Series: CC45
CC45SL3AD271JYGNA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1000 €
Technical specifications
Filter Property Value
Capacity 270 pF
Rated voltage (DC) 1 kV
Tolerance ±5 %
Dielectric material SL
Design radial
Grid 5 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
diameter 9 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes