C5750X7T2E225K250KE | TDK

Ceramic capacitor, 2.2 µF, 250 V (DC), ±10 %, SMD 2220 (5750), X7T, C5750X7T2E225K250KE

Order No.: 75D8276
EAN: 4099879793973
MPN:
C5750X7T2E225K250KE
Series: C5750
C5750X7T2E225K250KE TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.1182 €
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7T
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes