C5750X7S2A106K230KE | TDK

Ceramic capacitor, 10 µF, 100 V (DC), ±10 %, SMD 2220 (5750), X7S, C5750X7S2A106K230KE

Order No.: 75D8267
EAN: 4099879793928
MPN:
C5750X7S2A106K230KE
Series: C5750
C5750X7S2A106K230KE TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
791.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5827 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7S
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes