C5750X5R1A107M280KC | TDK

Ceramic capacitor, 100 µF, 10 V (DC), ±20 %, SMD 2220 (5750), X5R, C5750X5R1A107M280KC

Order No.: 75D8187
EAN: 4099879793744
MPN:
C5750X5R1A107M280KC
Series: C5750
C5750X5R1A107M280KC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
708.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4161 €
Technical specifications
Filter Property Value
Capacity 100 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes