C5750C0G3A223J280KC | TDK

Ceramic capacitor, 22 nF, 1 kV (DC), ±5 %, SMD 2220 (5750), C0G, C5750C0G3A223J280KC

Order No.: 72D0429
EAN: 4099879787248
MPN:
C5750C0G3A223J280KC
C5750C0G3A223JT000N
Series: C5750
C5750C0G3A223J280KC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.666 €
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 1 kV
Tolerance ±5 %
Dielectric material C0G
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes