C5750C0G2W104J280KA | TDK

Ceramic capacitor, 100 nF, 450 V (DC), ±5 %, SMD 2220 (5750), C0G, C5750C0G2W104J280KA

Order No.: 75D8181
EAN: 4099879793690
MPN:
C5750C0G2W104J280KA
Series: C5750
C5750C0G2W104J280KA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
553.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1067 €
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes