C5750C0G2E154J230KE | TDK

Ceramic capacitor, 150 nF, 250 V (DC), ±5 %, SMD 2220 (5750), C0G, C5750C0G2E154J230KE

Order No.: 72D0425
EAN: 4099879787200
MPN:
C5750C0G2E154J230KE
C5750C0G2E154JT000S
Series: C5750
C5750C0G2E154J230KE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5232 €
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 250 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes