C4532X7R3A472K160KA | TDK

Ceramic capacitor, 4.7 nF, 1 kV (DC), ±10 %, SMD 1812 (4532), X7R, C4532X7R3A472K160KA

Order No.: 75D8143
EAN: 4099879793553
MPN:
C4532X7R3A472K160KA
Series: C4532
C4532X7R3A472K160KA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2142 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 1 kV
Tolerance ±10 %
Dielectric material X7R
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes