C4532X7R1E226M250KC | TDK

Ceramic capacitor, 22 µF, 25 V (DC), ±20 %, SMD 1812 (4532), X7R, C4532X7R1E226M250KC

Order No.: 75D8096
EAN: 4099879793478
MPN:
C4532X7R1E226M250KC
Series: C4532
C4532X7R1E226M250KC TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.357 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes