C4532X6S0J107M280KC | TDK
Ceramic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD 1812 (4532), X6S, C4532X6S0J107M280KC
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| Dielectric material | X6S | |
| Design | SMD 1812 (4532) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |