C4532C0G2W683J320KA | TDK

Ceramic capacitor, 68 nF, 450 V (DC), ±5 %, SMD 1812 (4532), C0G, C4532C0G2W683J320KA

Order No.: 75D8037
EAN: 4099879793287
MPN:
C4532C0G2W683J320KA
Series: C4532
C4532C0G2W683J320KA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
529.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.0591 €
Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes