C4532C0G2W473J230KA | TDK

Ceramic capacitor, 47 nF, 450 V (DC), ±5 %, SMD 1812 (4532), C0G, C4532C0G2W473J230KA

Order No.: 75D8035
EAN: 4099879793270
MPN:
C4532C0G2W473J230KA
Series: C4532
C4532C0G2W473J230KA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
434.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8687 €
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes