C4520X7R3A102K130KA | TDK

Ceramic capacitor, 1 nF, 1 kV (DC), ±10 %, SMD 1808 (4520), X7R, C4520X7R3A102K130KA

Order No.: 75D7987
EAN: 4099879793065
MPN:
C4520X7R3A102K130KA
Series: C4520
C4520X7R3A102K130KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2047 €
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 1 kV
Tolerance ±10 %
Dielectric material X7R
Design SMD 1808 (4520)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes