C3225X8R1E335K250AA | TDK

Ceramic capacitor, 3.3 µF, 25 V (DC), ±10 %, SMD 1210 (3225), X8R, C3225X8R1E335K250AA

Order No.: 75D7966
EAN: 4099879792952
MPN:
C3225X8R1E335K250AA
Series: C3225
C3225X8R1E335K250AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4284 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes