C3225X8R1C685K200AB | TDK

Ceramic capacitor, 6.8 µF, 16 V (DC), ±10 %, SMD 1210 (3225), X8R, C3225X8R1C685K200AB

Order No.: 75D7960
EAN: 4099879792921
MPN:
C3225X8R1C685K200AB
Series: C3225
C3225X8R1C685K200AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5474 €
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes