C3225X8L1H475K200AC | TDK

Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X8L, C3225X8L1H475K200AC

Order No.: 72D0406
EAN: 4099879787088
MPN:
C3225X8L1H475K200AC
C3225X8L1H475KT000E
Series: C3225
C3225X8L1H475K200AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4998 €
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X8L
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes