C3225X7T2J154K200AC | TDK

Ceramic capacitor, 150 nF, 630 V (DC), ±10 %, SMD 1210 (3225), X7T, C3225X7T2J154K200AC

Order No.: 75D7952
EAN: 4099879792884
MPN:
C3225X7T2J154K200AC
Series: C3225
C3225X7T2J154K200AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
228.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2285 €
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 630 V
Tolerance ±10 %
Dielectric material X7T
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes