C3225X7T2E334K200AA | TDK

Ceramic capacitor, 330 nF, 250 V (DC), ±10 %, SMD 1210 (3225), X7T, C3225X7T2E334K200AA

Order No.: 75D7946
EAN: 4099879792853
MPN:
C3225X7T2E334K200AA
Series: C3225
C3225X7T2E334K200AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2261 €
Technical specifications
Filter Property Value
Capacity 330 nF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7T
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes