C3225X7R2A474K200AE | TDK

Ceramic capacitor, 470 nF, 100 V (DC), ±10 %, SMD 1210 (3225), X7R, C3225X7R2A474K200AE

Order No.: 72D0393
EAN: 4099879787019
MPN:
C3225X7R2A474K200AE
C3225X7R2A474KT0L3S
Series: C3225
C3225X7R2A474K200AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1845 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes