C3225X7R1N106K250AC | TDK

Ceramic capacitor, 10 µF, 75 V (DC), ±10 %, SMD 1210 (3225), X7R, C3225X7R1N106K250AC

Order No.: 72D0389
EAN: 4099879786999
MPN:
C3225X7R1N106K250AC
C3225X7R1N106KT000E
Series: C3225
C3225X7R1N106K250AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3808 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 75 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes