C3225X7R1E475K200AA | TDK

Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 1210 (3225), X7R, C3225X7R1E475K200AA

Order No.: 75D7875
EAN: 4099879792686
MPN:
C3225X7R1E475K200AA
Series: C3225
C3225X7R1E475K200AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0762 €

Capacitor, C3225X7R1E475K200AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes