C3225X7R1E226M250AB | TDK

Ceramic capacitor, 22 µF, 25 V (DC), ±20 %, SMD 1210 (3225), X7R, C3225X7R1E226M250AB

Order No.: 72D0385
EAN: 4099879786968
MPN:
C3225X7R1E226M250AB
C3225X7R1E226MT000N
Series: C3225
C3225X7R1E226M250AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6069 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes