C3225C0G3A472J200AC | TDK

Ceramic capacitor, 4.7 nF, 1 kV (DC), ±5 %, SMD 1210 (3225), C0G, C3225C0G3A472J200AC

Order No.: 72D0381
EAN: 4099879786920
MPN:
C3225C0G3A472J200AC
C3225C0G3A472JT000N
Series: C3225
C3225C0G3A472J200AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5474 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 1 kV
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes