C3225C0G3A152J200AE | TDK

Ceramic capacitor, 1.5 nF, 1 kV (DC), ±5 %, SMD 1210 (3225), C0G, C3225C0G3A152J200AE

Order No.: 72D0374
EAN: 4099879786852
MPN:
C3225C0G3A152J200AE
C3225C0G3A152JT003S
Series: C3225
C3225C0G3A152J200AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5355 €
Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (DC) 1 kV
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes