C3225C0G2J223J230AA | TDK
Ceramic capacitor, 22 nF, 630 V (DC), ±5 %, SMD 1210 (3225), C0G, C3225C0G2J223J230AA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |