C3225C0G2J103J125AA | TDK

Ceramic capacitor, 10 nF, 630 V (DC), ±5 %, SMD 1210 (3225), C0G, C3225C0G2J103J125AA

Order No.: 75D7755
EAN: 4099879792365
MPN:
C3225C0G2J103J125AA
Series: C3225
C3225C0G2J103J125AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3689 €
Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes