C3216X8R2A104K115AA | TDK

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 1206 (3216), X8R, C3216X8R2A104K115AA

Order No.: 75D7711
EAN: 4099879792204
MPN:
C3216X8R2A104K115AA
Series: C3216
C3216X8R2A104K115AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1511 €
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes