C3216X8R1H474K160AA | TDK
Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X8R, C3216X8R1H474K160AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X8R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |