C3216X8R1H224K115AA | TDK

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X8R, C3216X8R1H224K115AA

Order No.: 75D7703
EAN: 4099879792167
MPN:
C3216X8R1H224K115AA
Series: C3216
C3216X8R1H224K115AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
176.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0881 €
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes