C3216X8R1C335K160AB | TDK

Ceramic capacitor, 3.3 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X8R, C3216X8R1C335K160AB

Order No.: 75D7683
EAN: 4099879792082
MPN:
C3216X8R1C335K160AB
Series: C3216
C3216X8R1C335K160AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
530.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2654 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes