C3216X8L1C685K160AC | TDK

Ceramic capacitor, 6.8 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X8L, C3216X8L1C685K160AC

Order No.: 72D0327
EAN: 4099879786531
MPN:
C3216X8L1C685K160AC
C3216X8L1C685KT000E
Series: C3216
C3216X8L1C685K160AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3082 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
616.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3082 €
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X8L
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes