C3216X8L0G226M160AC | TDK

Ceramic capacitor, 22 µF, 4 V (DC), ±20 %, SMD 1206 (3216), X8L, C3216X8L0G226M160AC

Order No.: 72D0325
EAN: 4099879786517
MPN:
C3216X8L0G226M160AC
C3216X8L0G226MT000E
Series: C3216
C3216X8L0G226M160AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
602.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3011 €
Technical specifications
Filter Property Value
Capacity 22 µF
Rated voltage (DC) 4 V
Tolerance ±20 %
Dielectric material X8L
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes