C3216X7R1C106K160AC | TDK
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, C3216X7R1C106K160AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2440 € *
Available: 21 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2440 €
100 pcs.
0.1666 €
500 pcs.
0.1261 €
2000 pcs.
0.1023 €
4000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, C3216X7R1C106K160AC, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- General electronic equipment
- Mobile devices
- Servers, PCs, tablets
- Power supply circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |