C3216X6S0G686M160AC | TDK
Ceramic capacitor, 68 µF, 4 V (DC), ±20 %, SMD 1206 (3216), X6S, C3216X6S0G686M160AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3070 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 µF | |
| Rated voltage (DC) | 4 V | |
| Tolerance | ±20 % | |
| Dielectric material | X6S | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |