C3216X5R1E156M160AB | TDK

Ceramic capacitor, 15 µF, 25 V (DC), ±20 %, SMD 1206 (3216), X5R, C3216X5R1E156M160AB

Order No.: 75D7337
EAN: 4099879791368
MPN:
C3216X5R1E156M160AB
Series: C3216
C3216X5R1E156M160AB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3213 €
Technical specifications
Filter Property Value
Capacity 15 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes