C3216X5R0J476M160AC | TDK
Ceramic capacitor, 47 µF, 6.3 V (DC), ±20 %, SMD 1206 (3216), X5R, C3216X5R0J476M160AC
Order No.: 75D7315
EAN: 4099879791238
MPN:
C3216X5R0J476M160AC
This item is no longer available.
As an alternative, we recommend the following item:
Ceramic capacitor, 47 µF, 10 V (DC), ±20 %, SMD 1206 (3216), X5R, C3216X5R1A476M160AB
Order No.: 75D7319
Manufacturer: TDK
per pc. 0.2166 € *
Capacitor, C3216X5R0J476M160AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| Dielectric material | X5R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |