C3216NP02A392J060AA | TDK

Ceramic capacitor, 3.9 nF, 100 V (DC), ±5 %, SMD 1206 (3216), NP0, C3216NP02A392J060AA

Order No.: 75D7293
EAN: 4099879791047
MPN:
C3216NP02A392J060AA
Series: C3216
C3216NP02A392J060AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1071 €
Technical specifications
Filter Property Value
Capacity 3.9 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material NP0
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes