C3216C0G2J562J115AE | TDK

Ceramic capacitor, 5.6 nF, 630 V (DC), ±5 %, SMD 1206 (3216), C0G, C3216C0G2J562J115AE

Order No.: 72D0294
EAN: 4099879786333
MPN:
C3216C0G2J562J115AE
C3216C0G2J562JT000S
Series: C3216
C3216C0G2J562J115AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
307.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1535 €
Technical specifications
Filter Property Value
Capacity 5.6 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes