C3216C0G2J102J085AA | TDK
Ceramic capacitor, 1 nF, 630 V (DC), ±5 %, SMD 1206 (3216), C0G, C3216C0G2J102J085AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available: 3,770 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1595 €
100 pcs.
0.1190 €
500 pcs.
0.0952 €
2000 pcs.
0.0833 €
4000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, C3216C0G2J102J085AA, TDK
Multilayer ceramic chip capacitor is a product having a high withstanding voltage characteristic.
Applications
- Decoupling, smoothing, snubber and resonant circuits of high voltage circuits
- Wireless charging units, DC-DC converter, Inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |