C3216C0G2E822J160AA | TDK

Ceramic capacitor, 8.2 nF, 250 V (DC), ±5 %, SMD 1206 (3216), C0G, C3216C0G2E822J160AA

Order No.: 75D7218
EAN: 4099879790712
MPN:
C3216C0G2E822J160AA
Series: C3216
C3216C0G2E822J160AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
207.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1035 €
Technical specifications
Filter Property Value
Capacity 8.2 nF
Rated voltage (DC) 250 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes