C3216C0G2A473J115AE | TDK

Ceramic capacitor, 47 nF, 100 V (DC), ±5 %, SMD 1206 (3216), C0G, C3216C0G2A473J115AE

Order No.: 72D0288
EAN: 4099879786272
MPN:
C3216C0G2A473J115AE
C3216C0G2A473JT000S
Series: C3216
C3216C0G2A473J115AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2737 €
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes