C2012X8R2A683K125AB | TDK

Ceramic capacitor, 68 nF, 100 V (DC), ±10 %, SMD 0805 (2012), X8R, C2012X8R2A683K125AB

Order No.: 75D7152
EAN: 4099879790477
MPN:
C2012X8R2A683K125AB
Series: C2012
C2012X8R2A683K125AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
135.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0678 €
Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes