C2012X8R1E224K125AE | TDK

Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0805 (2012), X8R, C2012X8R1E224K125AE

Order No.: 72D0266
EAN: 4099879786142
MPN:
C2012X8R1E224K125AE
C2012X8R1E224KT000S
Series: C2012
C2012X8R1E224K125AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0631 €
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes